OPTIBELT 1040 8M 20 Timing Belt 130 Teeth, 1.04 m Length, 20 mm Width
- RS Stock No.:
- 204-2934
- Mfr. Part No.:
- 1040 8M 20
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.91
(exc. GST)
$65.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $59.91 |
| 13 - 24 | $59.08 |
| 25 + | $57.58 |
*price indicative
- RS Stock No.:
- 204-2934
- Mfr. Part No.:
- 1040 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 130 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.04m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 130 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.04m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 1040mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 1040mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium an
Related links
- SKF PHG 1040-8M-20 Timing Belt 130 Teeth 20 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 85 Timing Belt 130 Teeth 85 mm Width
- OPTIBELT 1040 8M 50 Timing Belt 130 Teeth 50 mm Width
- OPTIBELT 1040 8MHP 20 Timing Belt 130 Teeth 20 mm Width
- Contitech 1040 8M 20 Timing Belt 130 Teeth 20 mm Width
- SKF PHG 1040-8M-50 Timing Belt 130 Teeth 50 mm Width
- SKF PHG 1040-8M-S450 Timing Belt 130 Teeth 450 mm Width
