INA GE17-AW-A 17mm Bore Spherical Bearing, 296000 N, 47 mm OD
- RS Stock No.:
- 310-392
- Mfr. Part No.:
- GE17-AW-A
- Brand:
- INA
Subtotal (1 unit)*
$346.83
(exc. GST)
$381.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.83 |
*price indicative
- RS Stock No.:
- 310-392
- Mfr. Part No.:
- GE17-AW-A
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 17mm | |
| Outside Diameter | 47mm | |
| End Type | Unsealed | |
| Material | Chrome Steel, Elgoglide | |
| Static Load Rating - Axial | 296000N | |
| Standards/Approvals | DIN ISO 12240-3 | |
| Width | 16mm | |
| Series | GE17-AW | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Spherical Bearing | ||
Bore Diameter 17mm | ||
Outside Diameter 47mm | ||
End Type Unsealed | ||
Material Chrome Steel, Elgoglide | ||
Static Load Rating - Axial 296000N | ||
Standards/Approvals DIN ISO 12240-3 | ||
Width 16mm | ||
Series GE17-AW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA Axial spherical plain bearing is a maintenance free bearing designed according to DIN ISO 12240-3 standards. It features a shaft location washer with a curved surface, coated with hard chromium for enhanced wear resistance and longevity. The open design allows for easy integration into systems.
Radial load
Axial load in one direction
Lifetime lubrication and freedom from maintenance
Not sealed
Static angular error and misalignment
Dynamic angular error and misalignment
Related links
- SKF GE 30 ES 30 mm Bore Spherical Bearing 47 mm OD, 17 kN
- INA GE30-AW-A 30 mm Bore Spherical Bearing 75 mm OD
- INA GE70-AW-A 70 mm Bore Spherical Bearing 160 mm OD
- INA GE60-AW-A 80 mm Bore Spherical Bearing 120 mm OD
- INA GE50-AW-A 50 mm Bore Spherical Bearing 130 mm OD
- INA GE25-AW-A 60 mm Bore Spherical Bearing 150 mm OD
- INA GE80-AW-A 80 mm Bore Spherical Bearing 180 mm OD
- INA GE40-AW-A 40 mm Bore Spherical Bearing 105 mm OD