SAM 42 mm Pipe Cutter Cuts Steel
- RS Stock No.:
- 221-3222
- Mfr. Part No.:
- 620-14
- Brand:
- SAM
Subtotal (1 unit)*
$179.88
(exc. GST)
$197.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.88 |
*price indicative
- RS Stock No.:
- 221-3222
- Mfr. Part No.:
- 620-14
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 42 mm | |
| Material Cut | Steel | |
| Body Material | Steel | |
| Cutter Action | Sliding Bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pipe Cutter | ||
Cutting Capacity 42 mm | ||
Material Cut Steel | ||
Body Material Steel | ||
Cutter Action Sliding Bar | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM steel and iron pipe cutter used for precise cutting of steel or iron pipes without burrs and equipped with two extra-long rollers for guiding the tube. It has hardened steel wheel and forged steel body. It has threaded rod with two knurled zones f
It is 270 mm long
Related links
- SAM Pipe Cutter 60 mm Cuts Steel
- NWS Pipe Cutter 42 mm Cuts Plastic
- ERKO 64042 Pipe Cutter 42 mm Cuts Plastic
- Teng Tools TFP01 Pipe Cutter 42 mm Cuts PEX
- Ega-Master Pipe Cutter 42 mm Cuts Copper
- Ega-Master Pipe Cutter 42 mm Cuts Plastic
- Teng Tools TFP02 Pipe Cutter 42 mm Cuts PEX
- RS PRO Pipe Cutter 42 mm Cuts Polyvinyl Fluoride Polyethylene Phosphor Bronze,
