BETA 50 mm Plastic Cutting Pliers Cuts Plastic
- RS Stock No.:
- 234-6221
- Mfr. Part No.:
- 342
- Brand:
- BETA
Subtotal (1 unit)*
$78.05
(exc. GST)
$85.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.05 |
*price indicative
- RS Stock No.:
- 234-6221
- Mfr. Part No.:
- 342
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Cutting Capacity | 50 mm | |
| Product Type | Plastic Cutting Pliers | |
| Material Cut | Plastic | |
| Body Material | Aluminium Alloy | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Cutting Capacity 50 mm | ||
Product Type Plastic Cutting Pliers | ||
Material Cut Plastic | ||
Body Material Aluminium Alloy | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ratchet-type shears for plastic pipes.
Length 200mm
Weight 503g
- RS Stock No. 2213213
- Mfr. Part No. 618-P-26
Each
$169.41
Related links
- NWS Plastic Cutting Pliers 35 mm Cuts Plastic
- SAM Plastic Cutting Pliers 26 mm Cuts Plastic, Polyvinyl Chloride
- Knipex Pipe Cutter 50 mm Cuts Plastic
- Knipex BiX® Pipe Cutter 16 to 50 mm Cuts Plastic
- CK Pipe Cutter 28 to 32 mm² Cuts Plastic
- ERKO 64063 Pipe Cutter 63 mm Cuts Plastic
- ERKO 64170 Pipe Cutter 170 mm Cuts Plastic
- Knipex Pipe Cutter 25 mm Cuts Plastic












