SAM 26 mm Plastic Cutting Pliers Cuts Plastic, Polyvinyl Chloride
- RS Stock No.:
- 221-3213
- Mfr. Part No.:
- 618-P-26
- Brand:
- SAM
Subtotal (1 unit)*
$169.41
(exc. GST)
$186.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.41 |
*price indicative
- RS Stock No.:
- 221-3213
- Mfr. Part No.:
- 618-P-26
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plastic Cutting Pliers | |
| Cutting Capacity | 26 mm | |
| Material Cut | Plastic, Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plastic Cutting Pliers | ||
Cutting Capacity 26 mm | ||
Material Cut Plastic, Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Outillage pipe cutting plier has interchangeable blade and is used for plastic and PVC materials.
It comes with SAM Tool warranty
Related links
- NWS Plastic Cutting Pliers 35 mm Cuts Plastic
- BETA Plastic Cutting Pliers 50 mm Cuts Plastic
- Knipex Pipe Cutter 26 mm Cuts Plastic
- Irwin Pipe Cutter 26 mm Cuts Plastic
- RS PRO Pipe Cutter 13 mm Cuts Polyvinyl Chloride
- Master Lock Red 1-Lock Lockout Polyester Fabric Polyvinyl Chloride Ball Valve
- Knipex Pipe Cutter 25 mm Cuts Plastic
- NWS Pipe Cutter 42 mm Cuts Plastic
