Knipex 50 mm Pipe Cutter Cuts Plastic
- RS Stock No.:
- 756-496
- Mfr. Part No.:
- 90 23 02 BK
- Brand:
- Knipex
Subtotal (1 unit)*
$154.97
(exc. GST)
$170.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.97 |
*price indicative
- RS Stock No.:
- 756-496
- Mfr. Part No.:
- 90 23 02 BK
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Cutting Capacity | 50 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Plastic | |
| Body Material | Glass Fibre Reinforced Plastic | |
| Overall Length | 202mm | |
| Cutter Action | Spring Loaded | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Cutting Capacity 50 mm | ||
Product Type Pipe Cutter | ||
Material Cut Plastic | ||
Body Material Glass Fibre Reinforced Plastic | ||
Overall Length 202mm | ||
Cutter Action Spring Loaded | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Knipex DPT50 Pipe Cutter is the ultimate tool for plumbing and industrial applications, enabling cutting and chamfering of thick-walled and foam-core plastic pipes in a single step. Designed for precision and durability, it ensures smooth, reliable results without the need for deburring or readjustment.
Self-adjusting rollers with plain bearings for optimum pipe guidance
Automatically applied chamfer ensures even adhesive distribution
Tool-free reversible blade body MADE from ball-bearing steel
Clear view of cutting point for precise positioning
Spring-loaded blade eliminates unnecessary adjustments
Related links
- Knipex Pipe Cutter 50 mm Cuts Plastic
- Knipex Pipe Cutter 6 to 35 mm Cuts Plastic
- Knipex BiX® Pipe Cutter 16 to 50 mm Cuts Plastic
- Knipex Pipe Cutter 25 mm Cuts Plastic
- Knipex Pipe Cutter 26 mm Cuts Plastic
- Knipex TwistCut® Pipe Cutter 13 To 32 mm Cuts Plastic
- Knipex Tubix Pipe Cutter 6 to 35 mm Cuts Steel
- Knipex PlastiCut® Pipe Cutter 25 mm Cuts Plastic
