SAM Cutter Blade Cuts Copper
- RS Stock No.:
- 221-3218
- Mfr. Part No.:
- 620-10-M
- Brand:
- SAM
Subtotal (1 unit)*
$63.85
(exc. GST)
$70.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.85 |
*price indicative
- RS Stock No.:
- 221-3218
- Mfr. Part No.:
- 620-10-M
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cutter Blade | |
| Material Cut | Copper | |
| Cutter Action | Quick Acting | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cutter Blade | ||
Material Cut Copper | ||
Cutter Action Quick Acting | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM set of 5 spare rollers for 620-10, 620-11 and 620-12.
It has 50 gram weight
- RS Stock No. 0242595
- Mfr. Part No. 90 39 02 V03
1 Set
$127.80
Related links
- SAM Pipe Cutter 16 mm Cuts Copper
- SAM Pipe Cutter 30 mm Cuts Copper, Aluminium Tube
- SAM Cutter Blade 10 per Package
- RS PRO Cutter Blade 15 mm Cuts Copper, Brass
- SAM Pipe Cutter 35 mm Cuts Aluminium Tube, Copper
- SAM Pipe Cutter 42 mm Cuts Steel
- Bahco Pipe Cutter 10 mm Cuts Copper
- RS PRO Olive Cutter 10 mm Cuts Copper, Brass












