BETA 6 → 38 mm Pipe & Tube Cutter Cuts Copper
- RS Stock No.:
- 616-630
- Mfr. Part No.:
- 336
- Brand:
- BETA
Subtotal (1 unit)*
$92.32
(exc. GST)
$101.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.32 |
*price indicative
- RS Stock No.:
- 616-630
- Mfr. Part No.:
- 336
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Pipe & Tube Cutter | |
| Cutting Capacity | 6 → 38 mm | |
| Material Cut | Copper | |
| Overall Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Pipe & Tube Cutter | ||
Cutting Capacity 6 → 38 mm | ||
Material Cut Copper | ||
Overall Length 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Telescopic pipe cutter is a precision tool designed for clean and efficient cutting of copper and light alloy pipes. Its telescopic mechanism allows fast advancement and smooth operation, even in tight spaces. Equipped with a pull-out reaming blade, it offers added functionality for deburring edges after cutting. Built for durability and ease of use, its ideal for plumbing and maintenance professionals.
Telescopic design for quick and smooth cutting
Pull out reaming blade for edge finishing
Compact and ergonomic body for tight access
Durable construction for long term professional use
Related links
- BETA Pipe & Tube Cutter 3 to 30 mm Cuts Copper
- HAZET Pipe & Tube Cutter 6 mm Cuts Copper Brass, Aluminium
- BETA Pipe & Tube Cutter
- Virax Pipe Cutter 6 to 28 mm Cuts Copper
- RS PRO Pipe Cutter 6 To 50 mm Cuts Copper
- HAZET Pipe & Tube Cutter 3 To 16 mm Cuts Aluminium Copper, Steel
- BETA Pipe Cutter 16 mm Cuts Copper, Light Alloy
- Irwin Pipe Cutter 45 mm Cuts Copper
