CK T2235 Cutting Wheel

Subtotal (1 unit)*

$12.96

(exc. GST)

$14.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.96

*price indicative

RS Stock No.:
796-090
Mfr. Part No.:
T2235
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Cutting Wheel

Model Number

T2235

Overall Length

19.5mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The CK Replacement Cutting Wheel is designed for use with compatible pipe cutters, providing precision and efficiency in metal cutting applications.

Suitable for C.K Pipe Cutters T2231A and T2232A

Wheel diameter measures 19.5 mm

Manufactured with Durable materials for extended use

Backed by a 1-year warranty against defective workmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy