ERKO 65002-X Cutting Wheel Cuts Stainless Steel
- RS Stock No.:
- 275-8728
- Mfr. Part No.:
- 65002-X
- Brand:
- ERKO
Subtotal (1 unit)*
$27.07
(exc. GST)
$29.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.07 |
*price indicative
- RS Stock No.:
- 275-8728
- Mfr. Part No.:
- 65002-X
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Cutting Wheel | |
| Material Cut | Stainless Steel | |
| Model Number | 65002-X | |
| Cutter Action | Cutting Wheel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Cutting Wheel | ||
Material Cut Stainless Steel | ||
Model Number 65002-X | ||
Cutter Action Cutting Wheel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The ERKO wheels for stainless steel tube cutter. It is possible to change wheel easily and without tools.
Clean and clean cut
Wheel mounted on needle bearings
Related links
- ERKO 65076-X Pipe Cutter 6 to 76 mm Cuts Stainless Steel
- ERKO 65035-X Pipe Cutter 6 to 35 mm Cuts Stainless Steel
- Knipex TubiX® S Cutter Cuts Stainless Steel
- Gedore Pipe Cutter 35 mm Cuts Stainless Steel
- Gedore Pipe Cutter 76 mm Cuts Stainless Steel
- Facom Pipe Cutter 21 to 60 mm Cuts Stainless Steel
- Facom Pipe Cutter 3 to 34 mm Cuts Stainless Steel
- Teng Tools TF300 Pipe Cutter 1.5 mm Cuts Stainless Steel
