Knipex 160mm Carpenter Pincers Medium Hard Wire

Subtotal (1 unit)*

$37.96

(exc. GST)

$41.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.96

*price indicative

RS Stock No.:
267-7291
Mfr. Part No.:
50 01 160
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Pincers

Cutting Capacity

Medium Hard Wire

Overall Length

160mm

Pincer Type

Carpenter

Handle Material

Polyvinyl Chloride

Jaw Material

Special Tool Steel

Standards/Approvals

DIN ISO 9243

Non Compliant

COO (Country of Origin):
DE

KNIPEX 50 01 160 Carpenters' Pincers with plastic coating black atramentized 160 mm


50 01 160 Carpenters' Pincers extreme wear resistance and well balanced. specially favoured by craftsmen for their precise workmanship. For heavy duty use. Cutting edge hardness approx. 60 HRC. - Cutting capacities medium hard wire (diameter): Ø 1.8mm- Cutting edge length mm: 20.5mm

Features and Benefits


Extreme Wear Resistance And Well Balanced
Specially Favoured By Craftsmen For Their Precise Workmanship

Technical attributes


For Heavy Duty Use
Cutting Edge Hardness Approx. 60 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy