Nexperia 1, 3 V Zener Diode, Single 550 mW 5 % Surface 2-Pin SOD-323
- RS Stock No.:
- 742-3964
- Mfr. Part No.:
- BZX84J-C3V0,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$16.20
(exc. GST)
$17.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.162 | $16.20 |
| 800 - 1400 | $0.158 | $15.80 |
| 1500 + | $0.156 | $15.60 |
*price indicative
- RS Stock No.:
- 742-3964
- Mfr. Part No.:
- BZX84J-C3V0,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 3V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 550mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 95Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 2.7mm | |
| Series | BZX84J | |
| Typical Voltage Temperature Coefficient | -3.5mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 3V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 550mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 95Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 10μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 2.7mm | ||
Series BZX84J | ||
Typical Voltage Temperature Coefficient -3.5mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 550mW, BZX84J Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
