Infineon Single PIN Diode, 100 mA, 30 V, 3-Pin SOT-323
- RS Stock No.:
- 273-7281
- Mfr. Part No.:
- BAR6503WE6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$4.38
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,875 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.175 | $4.38 | - |
| 50 - 75 | $0.171 | $4.28 | 2% |
| 100 - 225 | $0.084 | $2.10 | 51% |
| 250 - 975 | $0.082 | $2.05 | 53% |
| 1000 + | $0.064 | $1.60 | 63% |
*price indicative
- RS Stock No.:
- 273-7281
- Mfr. Part No.:
- BAR6503WE6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Product Type | PIN Diode | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 30V | |
| Mount Type | Surface | |
| Maximum Capacitance | 0.9pF | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Height | 550μm | |
| Series | BAR65 | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Product Type PIN Diode | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 30V | ||
Mount Type Surface | ||
Maximum Capacitance 0.9pF | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1V | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Standards/Approvals No | ||
Height 550μm | ||
Series BAR65 | ||
Length 1.2mm | ||
Automotive Standard No | ||
The Infineon Silicon PIN Diode is used for mobile communication in low loss transmit receiver switches. This silicon PIN diode offers very low forward resistance and very low capacitance.
Pb free package
RoHS compliant
Band switch for TV tuners
Fast switching applications
- RS Stock No. 2737279
- Mfr. Part No. BAR6406WH6327XTSA1
Each (In a Pack of 25)
$0.207
- RS Stock No. 2591393
- Mfr. Part No. BAR6402VH6327XTSA1
Each (In a Pack of 25)
$0.131
- RS Stock No. 2587763P
- Mfr. Part No. BB814E6327GR1HTSA1
Each (Supplied on a Reel)
$0.688
- RS Stock No. 2159908P
- Mfr. Part No. RN731VTE-17
Each (Supplied on a Reel)
$0.214
Related links
- Infineon BAR6503WE6327HTSA1 Single PIN Diode 30 V, 3-Pin SOT-323
- Infineon Single PIN Diode 30 V, 2-Pin SC-79
- Infineon Single PIN Diode 150 V, 2-Pin SOD-323
- Infineon Single PIN Diode 50 V, 2-Pin SOD-323
- Infineon Single PIN Diode 80 V, 2-Pin SC-79
- Infineon Single PIN Diode 50 V, 2-Pin SC-79
- Infineon Single PIN Diode 80 V, 2-Pin TSLP
- Infineon Single PIN Diode 80 V, 2-Pin TSSLP












