Infineon BAR6503WE6327HTSA1 Single PIN Diode, 100 mA, 30 V, 3-Pin SOT-323

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-7280
Mfr. Part No.:
BAR6503WE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

PIN Diode

Diode Configuration

Single

Maximum Forward Current If

100mA

Maximum Reverse Voltage Vr

30V

Mount Type

Surface

Maximum Capacitance

0.9pF

Package Type

SOT-323

Pin Count

3

Maximum Forward Voltage Vf

1V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

550μm

Length

1.2mm

Series

BAR65

Width

800μm

Standards/Approvals

No

Automotive Standard

No

The Infineon Silicon PIN Diode is used for mobile communication in low loss transmit receiver switches. This silicon PIN diode offers very low forward resistance and very low capacitance.

Pb free package

RoHS compliant

Band switch for TV tuners

Fast switching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy