RS PRO Cable Tie, Ladder Single Lock, 610 mm x 7mm, Silver 316 Stainless Steel

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$198.90

(exc. GST)

$218.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$1.989$198.90-
500 +$1.637$163.7017%

*price indicative

RS Stock No.:
183-4177
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

610mm

Product Type

Cable Tie

Width

7mm

Colour

Silver

Material

316 Stainless Steel

Sub Type

Ladder Single Lock

UV Resistant

Yes

Fire Behaviour

Fire Resistant

Tensile Strength

1120N

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

500°C

Series

RS PRO

Package Size

100

Maximum Bundle Diameter

176mm

Standards/Approvals

No

COO (Country of Origin):
CN
Strong self-locking mechanism(Pawl and ratchet) saves time on installation, Flat and low profile head(no sharp edge), for easy installation, Larger slot at the end, allows the use of a hook-type tool,

Uncoated version for high temperature applications.

Applications

Ideal for petrochemical, industries, power stations, mining, ship-building, offshore, and other aggressive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy