Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 150 V, 3-Pin SOT-323
- RS Stock No.:
- 259-1394
- Mfr. Part No.:
- BAR6405WH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1394
- Mfr. Part No.:
- BAR6405WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PIN Diode | |
| Diode Configuration | 2x Common Cathode Pair | |
| Maximum Forward Current If | 100mA | |
| Maximum Reverse Voltage Vr | 150V | |
| Maximum Capacitance | 0.35pF | |
| Mount Type | Surface | |
| Package Type | SOT-323 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Series | BAR64 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PIN Diode | ||
Diode Configuration 2x Common Cathode Pair | ||
Maximum Forward Current If 100mA | ||
Maximum Reverse Voltage Vr 150V | ||
Maximum Capacitance 0.35pF | ||
Mount Type Surface | ||
Package Type SOT-323 | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Series BAR64 | ||
Automotive Standard AEC-Q100 | ||
The Infineon RF PIN diode provides high-voltage handling capabilities, comes with low loss and offers low distortion levels. Its low forward resistance, low capacitance and low inductance simplify design-in and support designers in creating versatile end solutions.
Low signal distortion
Pb-free, RoHS compliant and halogen-free
Related links
- Infineon BAR6405WH6327XTSA1 2x Common Cathode Pair PIN Diode 150 V, 3-Pin SOT-323
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-23
- Infineon BAR6306WH6327XTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Infineon BAR6305WH6327XTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-323
- Vishay BAR64-05W-E3-18 2x Common Cathode Pair PIN Diode 100 V, 3-Pin SOT-323
- Vishay 2x Common Cathode Pair PIN Diode 100 V, 3-Pin SOT-323
- Infineon BAR6305E6327HTSA1 2x Common Cathode Pair PIN Diode 50 V, 3-Pin SOT-23
