Infineon 2x Common Cathode Pair PIN Diode, 100 mA, 50 V, 3-Pin SOT-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$7.95

(exc. GST)

$8.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,525 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25$0.318$7.95
50 - 75$0.312$7.80
100 - 225$0.145$3.63
250 - 975$0.142$3.55
1000 +$0.106$2.65

*price indicative

RS Stock No.:
273-7277
Mfr. Part No.:
BAR6306WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Diode Configuration

2x Common Cathode Pair

Product Type

PIN Diode

Maximum Forward Current If

100mA

Maximum Reverse Voltage Vr

50V

Mount Type

Surface

Maximum Capacitance

0.3pF

Package Type

SOT-323

Pin Count

3

Maximum Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2.9mm

Series

BAR63

Standards/Approvals

No

Automotive Standard

No

The Infineon Silicon PIN Diode is used for high speed switching of RF signals. This silicon PIN diode offers very low forward resistance and very low capacitance. It is suitable for frequencies up to 3GHz.

High isolation

Pb free package

RoHS compliant

Low insertion loss

Qualified according AEC Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy