ABB, Panel Mount Red LED Buzzer, Compact, 22 mm Cutout, 230V, IP66, IP67, Round
- RS Stock No.:
- 835-2766
- Mfr. Part No.:
- 1SFA619600R6131 CB1-613R
- Brand:
- ABB
Subtotal (1 unit)*
$101.25
(exc. GST)
$111.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.25 |
*price indicative
- RS Stock No.:
- 835-2766
- Mfr. Part No.:
- 1SFA619600R6131 CB1-613R
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Buzzer | |
| Voltage | 230V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Series | Compact | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 70mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN60068-2-1, DIN EN 62094-1, UL 508, EN60068-2-2 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Buzzer | ||
Voltage 230V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Series Compact | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 70mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals EN60068-2-1, DIN EN 62094-1, UL 508, EN60068-2-2 | ||
Bezel Material Plastic | ||
ABB Buzzer, IP66/IP67/IP69K/IP20, 70mA Current Rating - 1SFA619600R6131 CB1-613R
The ABB buzzer is a compact signalling device designed for various applications. Operating at 230V AC, it features a pulsating sound along with an illuminated red pilot light. Its round shape and capability for panel mounting make it a versatile product, constructed from robust plastic for durability and resilience.
Features & Benefits
• IP66, IP67, and IP69K rated for dust and water resistance
• 70mA current rating for efficient operation
• LED pilot light provides energy-efficient illumination
• Screw terminal connection for simplified installation
• Compact design minimises installation time and space
Applications
• Signalling in industrial automation
• Alerting in electrical panels
• Status indication in mechanical systems
• Suitable for environments requiring high protection ratings
Can it operate in harsh environmental conditions?
Yes, it is IP66, IP67, and IP69K rated for protection.
Will it fit in standard panel cutouts?
Yes, it has a cutout diameter of 22mm suitable for panel mounts.
Is it compatible with various wire types?
Yes, it supports multiple terminal connection types.
Can it be used in low-light environments?
Yes, the red pilot light provides clear visibility.
Is the installation straightforward?
Yes, the screw terminal design allows for easy connections.
Related links
- ABB Panel Mount Yellow LED Buzzer IP66 IP67 230V ac/dc
- ABB Panel Mount Red LED Buzzer IP69K IP67 24V ac/dc
- ABB Panel Mount Yellow LED Buzzer IP66 Round, 130V dc
- ABB Panel Mount Green LED Buzzer IP66 Round, 24V ac/dc
- ABB Panel Mount Green LED Buzzer IP67 Round, 110V ac
- ABB Panel Mount Yellow LED Buzzer IP67 Round, 130V ac
- ABB Panel Mount Black LED Buzzer IP67 IP69K 24V ac/dc
- ABB Panel Mount Yellow LED Buzzer IP67 Round, 24V ac/dc