ABB, Panel Mount Yellow LED Buzzer, Compact, 22 mm Cutout, 230 V ac, 230V dc, IP66, IP69K, IP67, Round

Subtotal (1 unit)*

$111.32

(exc. GST)

$122.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.32

*price indicative

RS Stock No.:
835-2775
Mfr. Part No.:
1SFA619600R6133 CB1-613Y
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

230V ac, 230V ac

Product Type

Buzzer

Pilot Light Colour

Yellow

Cutout Diameter

22mm

Lamp Type

LED

Series

Compact

Mount Type

Panel Mount

IP Rating

IP66, IP69K, IP67

Terminal Type

Screw

Current Rating

70mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL 508, EN60068-2-1, EN60068-2-2, DIN EN 62094-1

Hazardous Area Certification

No

Bezel Material

Plastic

Buzzers


The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).

Compact design for short installation time

LED illumination integrated with continuous/flashing light/siren

Cable Terminal

IP 66, 67, 69k

ABB 22.5mm Compact Range


A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy