ABB, Panel Mount Yellow LED Buzzer, Compact, 22 mm Cutout, IP66, IP67, Round
- RS Stock No.:
- 835-2769
- Mfr. Part No.:
- 1SFA619600R6123 CB1-612Y
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$108.63
(exc. GST)
$119.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.63 |
*price indicative
- RS Stock No.:
- 835-2769
- Mfr. Part No.:
- 1SFA619600R6123 CB1-612Y
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage | 130V dc | |
| Product Type | Buzzer | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Compact | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | DIN EN 62094-1, EN60068-2-2, EN60068-2-1, UL 508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage 130V dc | ||
Product Type Buzzer | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Compact | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals DIN EN 62094-1, EN60068-2-2, EN60068-2-1, UL 508 | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
Buzzers
The new range of ABB buzzers are suitable for a wide range of applications and sectors. The buzzers are available with or without LED illumination with continuous or flashing light. In addition, the buzzers also incorporate a siren with a noise output of approximately 90 db into a product that has the same outer dimensions as a Pilot light (indication light).
Compact design for short installation time
LED illumination integrated with continuous/flashing light/siren
Cable Terminal
IP 66, 67, 69k
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Related links
- ABB Panel Mount Yellow LED Buzzer IP67 Round, 130V ac
- ABB Panel Mount Yellow LED Buzzer IP66 IP67 230V ac/dc
- ABB Panel Mount Red LED Buzzer IP69K IP67 24V ac/dc
- ABB Panel Mount Red LED Buzzer IP66 Round, 230V
- ABB Panel Mount Green LED Buzzer IP66 Round, 24V ac/dc
- ABB Panel Mount Yellow LED Buzzer IP67 Round, 24V ac/dc
- ABB Panel Mount Green LED Buzzer IP67 Round, 110V ac
- ABB Panel Mount Black LED Buzzer IP67 IP69K 24V ac/dc