Idec, Flush White LED Pilot Light, LBW, 26 mm Cutout, 24 V ac, 24V dc, IP65, Round
- RS Stock No.:
- 170-8473
- Mfr. Part No.:
- LBW6MP-1T04PW
- Brand:
- Idec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8473
- Mfr. Part No.:
- LBW6MP-1T04PW
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Mount Type | Flush | |
| Pilot Light Colour | White | |
| Lamp Type | LED | |
| Product Type | Pilot Light | |
| Series | LBW | |
| Cutout Diameter | 26 mm | |
| Voltage | 24 V ac, 24 V dc | |
| IP Rating | IP65 | |
| Pilot Light Shape | Round | |
| Bezel Material | Plastic | |
| Body Material | Plastic | |
| Current Rating | 18 mA | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Mount Type Flush | ||
Pilot Light Colour White | ||
Lamp Type LED | ||
Product Type Pilot Light | ||
Series LBW | ||
Cutout Diameter 26 mm | ||
Voltage 24 V ac, 24 V dc | ||
IP Rating IP65 | ||
Pilot Light Shape Round | ||
Bezel Material Plastic | ||
Body Material Plastic | ||
Current Rating 18 mA | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Pilot Lights Round LBW6MP-1T04PW
Related links
- Idec Flush Yellow LED Pilot Light IP65 24V ac/dc
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
- Idec Flush White LED Pilot Light IP65 24V ac/dc
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
- Idec Flush Red LED Pilot Light IP65 24V
- Idec Flush Blue LED Pilot Light IP65 24V
- Idec Flush Yellow LED Pilot Light IP65 24V
- Idec Flush Amber LED Pilot Light IP65 24V
