RS Better World
Schneider Electric, Panel Mount Blue LED Pilot Light, Harmony XB5, 22 mm Cutout, 24V ac/dc, IP67, IP66, Round
- RS Stock No.:
- 746-9437
- Distrelec Article No.:
- 135-12-338
- Mfr. Part No.:
- XB5AVB6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$120.28
(exc. GST)
$132.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 746-9437
- Distrelec Article No.:
- 135-12-338
- Mfr. Part No.:
- XB5AVB6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V ac/dc | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V ac/dc | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB5 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB5 22 mm cut out pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB5 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, they also provide a solution for industrial applications where a high resistance to chemical agents is needed, including a double electrical insulation. XB5 pilot lights feature a double insulated bezel, they are complete units with integral LED.
Features and Benefits:
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation
Protection ratings & Safety features:
• Conformity with IEC, UL, CSA, standards
• CE marking
• IP65, NEMA 4 dust and damp proofing
• Low load electrical contact
• Insulation displacement connector
Applications - The XB5 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Chemical industry
• Food and beverage
• Automotive
• Papermill
• Marine application
• Car washes
Related links
- Schneider Electric Panel Mount Blue LED Pilot Light IP67 IP66, Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP67 Round
- Schneider Electric Panel Mount White LED Pilot Light IP67 Round
- Schneider Electric Panel Mount Red LED Pilot Light IP67 Round
- Schneider Electric Panel Mount Green LED Pilot Light IP67 Round, 250V
- Schneider Electric Panel Mount White LED Pilot Light IP67 Round, 250V
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69, Round
- Schneider Electric Panel Mount Red LED Pilot Light IP69 IP67 Round
