Schneider Electric, Panel Mount Blue LED Pilot Light, Harmony XB4, 22 mm Cutout, 240V ac, IP67, IP69, IP66, Round
- RS Stock No.:
- 609-5852
- Distrelec Article No.:
- 303-02-530
- Mfr. Part No.:
- XB4BVM6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$117.85
(exc. GST)
$129.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $117.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-5852
- Distrelec Article No.:
- 303-02-530
- Mfr. Part No.:
- XB4BVM6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 240V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22mm | |
| Series | Harmony XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69, IP66 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 240V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22mm | ||
Series Harmony XB4 | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69, IP66 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
Schneider Electric Harmony XB4 LED Pilot Light Series
Features and Benefits:
Protection ratings & Safety features:
Note
Direct supply type will require separate purchase of appropriate BA9s incandescent lamp, neon or LED.
Transformer types are supplied complete with BA9s incandescent.
LED types are complete with integral LED light block.
Related links
- Schneider Electric Panel Mount Orange LED Pilot Light IP67 IP66, Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP66 IP69, Round
- Schneider Electric Flush Blue LED Pilot Light IP67 IP66 21.6 V ac, 26.4 V
- Schneider Electric Panel Mount Blue LED Pilot Light IP67 Round
- Schneider Electric Panel Mount Red LED Pilot Light IP69K IP66 Round
- Schneider Electric Flush White LED Pilot Light IP67 IP66 100V ac, 132 V ac
- Schneider Electric Panel Mount Blue LED Pilot Light IP66, Round
- ABB Panel Mount Red LED Pilot Light IP67 IP66 230V ac
