RS Better World
Schneider Electric, Harmony, Panel Mount Yellow LED Pilot Light, 22 mm Cutout, IP66, Round
- RS Stock No.:
- 875-2926
- Mfr. Part No.:
- XB5EVB8
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$49.03
(exc. GST)
$53.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship
- Plus 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 875-2926
- Mfr. Part No.:
- XB5EVB8
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- ID
Schneider Electric Pilot Light, Steady Signal Type, Screw Terminal - Harmony XB5 Series - XB5EVB8
Signal the status of your industrial equipment with this pilot light from Schneider Electric. It's a monolithic type, meaning it's a complete individual unit, ready for installation on your control panel. Under the plain round lens, there's a protected yellow LED that emits a steady light – this colour normally indicates a warning. A broad operating temperature range between -25°C and +70°C means the unit is suitable for use in demanding conditions. Thanks to a standard 22mm cutout, it can be fitted quickly to your equipment.
Features & Benefits
• Current consumption of 18mA so it's an energy-saving device
• Light weight of 38g to avoid putting strain on your automation equipment
• IP66 rating indicates protection against dust and powerful jets of water
• Plastic bezel and fixing collar for durability
Applications
• Automotive industry
• Condition panels
• Automatic equipment
What are the dimensions of this unit?
This pilot light has dimensions of 29 (H) x 29 (W) x 54mm (D) for confined installation.
Is the component long-lasting?
Yes. It has a service life of 100,000h when operated at a temperature of no more than +25°C and at its rated voltage, so you can be sure of long-lasting performance.
Related links
- Schneider Electric Panel Mount Yellow LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Green LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP66, Round
- Schneider Electric Panel Mount White LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Red LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP66, Round
- Schneider Electric Panel Mount Yellow LED Pilot Light IP20 Round
- Schneider Electric Panel Mount Yellow LED Pilot Light IP65 Round
