RS Better World
Schneider Electric, Panel Mount Green LED Pilot Light, Harmony XB5, 22 mm Cutout, 250V, IP67, IP66, Round
- RS Stock No.:
- 609-6209
- Mfr. Part No.:
- XB5AV63
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$84.76
(exc. GST)
$93.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.76 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 609-6209
- Mfr. Part No.:
- XB5AV63
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 250V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CSA, UL, CE | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 250V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CSA, UL, CE | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
Schneider Electric Pilot Light, Steady Illumination, IP67 Rating - Harmony XB5 Series - XB5AV63
Check on your machinery's status in a flash with this pilot light from Schneider Electric. Thanks to its green lens, it stands out in everyday working conditions to ensure you get its message clearly. An IP67 rating means it shines on through dust and shallow water submersion, making it a bright choice for harsh industrial settings. Installation on a standard control panel is simple, as the light slots into a 22mm diameter cutout. To minimise assembly time and steer you through an easy installation, it comes as a complete unit.
• IK05 rating indicates protection against shocks up to 0.7J to stay strong against impacts
• Built-in fixing collar ensures everything lines up during installation for easy mounting
• Maximum power usage of 2.4W for energy-efficient indicating
• Plastic bezel provides extra insulation to minimise the risk of electrical hazards
Applications
• Vehicle dashboards
• Signalling systems
• Manufacturing industry
What kind of bulbs can I use with this pilot light?
You can use this unit with BA9s LEDs, making it widely compatible with standard components for easy replacement.
Related links
- Schneider Electric Panel Mount White LED Pilot Light IP67 Round, 250V
- Schneider Electric Panel Mount Green LED Pilot Light IP67 IP66, Round
- Schneider Electric Panel Mount Orange LED Pilot Light IP67 Round
- Schneider Electric Panel Mount White LED Pilot Light IP67 Round
- Schneider Electric Panel Mount Blue LED Pilot Light IP67 Round
- Schneider Electric Panel Mount Red LED Pilot Light IP67 Round
- Schneider Electric Panel Mount White LED Pilot Light IP67 IP69 Round, 250V
- Schneider Electric Panel Mount Red LED Pilot Light IP69 IP67 Round
