ABB Yellow LED Pilot Light, 1SFA61, 24V, IP67, IP66, IP69K, Round
- RS Stock No.:
- 289-1597
- Mfr. Part No.:
- 1SFA619403R5023
- Brand:
- ABB
Subtotal (1 unit)*
$28.93
(exc. GST)
$31.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.93 |
*price indicative
- RS Stock No.:
- 289-1597
- Mfr. Part No.:
- 1SFA619403R5023
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Yellow | |
| Lamp Type | LED | |
| Series | 1SFA61 | |
| IP Rating | IP67, IP66, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Yellow | ||
Lamp Type LED | ||
Series 1SFA61 | ||
IP Rating IP67, IP66, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB pilot light is a compact and efficient solution, designed to reduce installation time and cost, with high dust and water resistance, this pilot light is a reliable choice for various applications. The illuminated yellow pilot light operates at 24V and belongs to ABBs compact range of products.
Compact design for efficient use of space
High level of dust and water resistance for reliability
Illuminated yellow light for clear visibility
Operates at 24V for compatibility with standard systems
Easy installation and cost effective solution
Related links
- ABB Panel Mount Green LED Pilot Light IP67 IP69K 24V ac/dc
- Siemens Panel Mount Green LED Pilot Light IP67 IP69K 24V ac/dc
- ABB IP66 IP69K 12V
- ABB Panel Mount Black LED Buzzer IP67 IP69K 24V ac/dc
- Lovato Ring Transparent LED Pilot Light IP67 IP69K 230V
- Lovato Ring Blue LED Pilot Light IP67 IP69K, Round
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 48V
- Schneider Electric Panel Mount White LED Pilot Light IP69 IP66 Round