Lovato, LPML, Panel Mount Clear LED Pilot Light, 22mm Cutout, IP66, IP67, IP69K, Round, 380-415V
- RS Stock No.:
- 248-6075
- Mfr. Part No.:
- LPMLP7
- Brand:
- Lovato
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.68
(exc. GST)
$26.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.68 |
- RS Stock No.:
- 248-6075
- Mfr. Part No.:
- LPMLP7
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Lovatov LED integrated monoblock pilot light is a steady light with platinum series chromed plastic. It is Transparent in colour.
IEC degree of protection IP66, IP67 and IP69K
Maximum operating temperature 70°C
Maximum operating temperature 70°C
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 380-415V |
Pilot Light Colour | Clear |
Range | Platinum |
Cutout Diameter | 22mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67, IP69K |
Series | LPML |
Pilot Light Shape | Round |
Related links
- Lovato, LPML, Panel Mount Orange LED Pilot Light, 22mm Cutout,...
- Lovato, LPML, Panel Mount Blue LED Pilot Light, 22mm Cutout, IP66,...
- Lovato, LPML, Panel Mount Yellow LED Pilot Light, 22mm Cutout,...
- Lovato, LPML, Panel Mount Red LED Pilot Light, 22mm Cutout, IP66,...
- Lovato, LPML, Panel Mount Green LED Pilot Light, 22mm Cutout,...
- Lovato, LPML, Panel Mount Clear LED Pilot Light, 22mm Cutout,...
- Lovato, LPML, Panel Mount Clear LED Pilot Light, 22mm Cutout,...
- Lovato, LPML, Panel Mount Clear LED Pilot Light, 22mm Cutout,...