Lovato Electric, Panel Mount Green LED Pilot Light, LPML, 22 mm Cutout, 48V, IP67, IP66, IP69K, Round
- RS Stock No.:
- 248-6050
- Mfr. Part No.:
- LPMLD3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$22.30
(exc. GST)
$24.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.30 |
*price indicative
- RS Stock No.:
- 248-6050
- Mfr. Part No.:
- LPMLD3
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Voltage | 48V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | LPML | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Voltage 48V | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series LPML | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 n° 14 IEC/EN/BS 60947-1 IEC/EN/BS 60947-5-1 UL508 | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
Lovato LPML Series Pilot Light, LED, 48V - LPMLD3
This pilot light, part of Lovato's Platinum series, is a high-quality LED integrated monoblock light designed for panel mount applications. With a green steady light and IP66, IP67, and IP69K ratings, this pilot light is suitable for various industrial settings.
Features & Benefits
• Integrated LED technology for efficient lighting
• Panel mount design for easy installation
• Green light for clear visibility
• IP66, IP67, IP69K ratings ensure durability in harsh environments
• 22mm cutout diameter fits standard panels
• Voltage rating of 48V for reliable operation
Applications
• Industrial control panels
• Automation systems
• Electrical distribution boards
• Machinery and equipment status indication
Can it be used in outdoor applications?
Yes, the pilot light's IP66, IP67, and IP69K ratings make it suitable for outdoor use.
Will it work with a 48V power supply?
Yes, the pilot light is designed for a 48V supply voltage.
Is it suitable for panel mounting?
Yes, the pilot light is specifically designed for panel mount applications.
Related links
- Lovato Panel Mount Clear LED Pilot Light IP67 IP69K 48V
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 230V
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 380V, 415 V
- Lovato Panel Mount Red LED Pilot Light IP67 IP66 48V
- Lovato Panel Mount Green LED Pilot Light IP66 IP67 12V
- Lovato Panel Mount Yellow LED Pilot Light IP69K IP67 48V
- Lovato Panel Mount Green LED Pilot Light IP69K IP66 24V
- Lovato Ring Transparent LED Pilot Light IP67 IP69K 230V
