Lovato Electric, Panel Mount Green LED Pilot Light, LPML, 22 mm Cutout, 380V, 415 V, IP67, IP66, IP69K, Round
- RS Stock No.:
- 248-6070
- Mfr. Part No.:
- LPMLP3
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$28.67
(exc. GST)
$31.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 137 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.67 |
*price indicative
- RS Stock No.:
- 248-6070
- Mfr. Part No.:
- LPMLP3
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Pilot Light | |
| Voltage | 380V, 415V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Series | LPML | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP66, IP69K | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL508 | |
| Hazardous Area Certification | No | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Pilot Light | ||
Voltage 380V, 415V | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Series LPML | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP66, IP69K | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals IEC/EN/BS 60947-1, IEC/EN/BS 60947-5-1, UL508 | ||
Hazardous Area Certification No | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
Lovato LPML Series Pilot Light, 380 to 415V, 22mm Cut-out Diameter - LPMLP3
This pilot light offers clear visual indication for a range of industrial applications. With a voltage rating of 380 to 415 V, it is well-suited for users in automation, electronics, and mechanical sectors. The robust LED illumination promotes operational safety and efficiency in control panels and machinery.
Features & Benefits
• LED technology enhances brightness and increases product lifespan
• Green illumination clearly indicates operational status
• High IP66, IP67, and IP69K ratings provide protection against dust, water, and harsh conditions
• Compact round design facilitates easy mounting on panels
• Sturdy polyamide construction ensures durability for heavy-duty use
Applications
• Indicates operational modes in machinery
• Suitable for control panels in industrial settings
• Ideal for automation systems that require visual alerts
What type of lamp is used in this product?
It employs LED technology, which enhances both brightness and longevity.
Can this be installed in existing panels?
Yes, it is designed for easy mounting in standard panel setups.
What maintenance is required for optimal performance?
Regular visual inspections are recommended to ensure proper functioning and secure mounting for long-lasting use.
Related links
- Lovato Panel Mount Yellow LED Pilot Light IP67 IP66 380V, 415 V
- Lovato Panel Mount Clear LED Pilot Light IP69K IP66 380V, 415 V
- Lovato Panel Mount Red LED Pilot Light IP69K IP67 380V, 415 V
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 48V
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 230V
- Lovato Panel Mount Clear LED Pilot Light IP67 IP69K 48V
- Lovato Panel Mount Green LED Pilot Light IP66 IP67 12V
- Lovato Panel Mount Green LED Pilot Light IP69K IP66 24V
