Lovato Electric, Panel Mount Green LED Pilot Light, LPML, 22 mm Cutout, 230V, IP67, IP66, IP69K, Round

Subtotal (1 unit)*

$27.23

(exc. GST)

$29.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 73 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.23

*price indicative

RS Stock No.:
248-6064
Mfr. Part No.:
LPMLM3
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Pilot Light

Voltage

230V

Pilot Light Colour

Green

Cutout Diameter

22mm

Series

LPML

Lamp Type

LED

Mount Type

Panel Mount

IP Rating

IP67, IP66, IP69K

Terminal Type

Screw

Pilot Light Shape

Round

Body Material

Polyamide

Standards/Approvals

IEC/EN/BS 60947-5-1, UL508, IEC/EN/BS 60947-1, CSA C22.2 n° 14

Hazardous Area Certification

No

Bezel Material

Polyamide

COO (Country of Origin):
TN

Lovato LPML Series Pilot Light, 230V Voltage Rating, IP66/IP67/IP69K - LPMLM3


This pilot light functions as an important visual indicator in various automation and electrical systems. It features a green light for easy identification by operators. Its sturdy construction is designed to endure tough environments, providing assurance in its durability and functionality.

Features & Benefits


• Integrated LED technology ensures long-lasting illumination

• IP66, IP67, and IP69K ratings provide effective waterproof protection

• 50-60Hz frequency ensures compatibility with standard electrical systems

• Monoblock design simplifies installation and maintenance

• Durable polyamide material enhances overall longevity

• Compact round shape fits standard cutouts easily

Applications


• Used with control panels for visual status indication

• Incorporated in machinery to signal operational conditions

• Suitable for outdoor installations due to water-resistant features

• Applicable in automation systems across various industries

What is the optimal operating temperature range for this product?


The operating temperature range is -25°C to +70°C, making it versatile for many applications.

How does the IP rating affect its usage in outdoor settings?


The IP66, IP67, and IP69K ratings ensure it can withstand heavy rain and dust, making it suitable for outdoor use.

Can it be easily installed in existing panels?


Yes, its monoblock design allows for straightforward panel mounting without extensive modifications.

What kind of maintenance is required for this light?


Minimal maintenance is needed; regular checks to keep it free of debris are advisable for optimal performance.

Is this product suitable for high-humidity environments?


Yes, its waterproof rating makes it ideal for high-humidity applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy