ABB, Screw Green, Red LED Pilot Light, LineStrong, 230V ac, IP69K, IP67, Dome

Subtotal (1 unit)*

$169.81

(exc. GST)

$186.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.81

*price indicative

RS Stock No.:
253-1551
Mfr. Part No.:
2TLA050211R0003
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

230V ac

Product Type

Pilot Light

Pilot Light Colour

Green, Red

Lamp Type

LED

Series

LineStrong

Mount Type

Screw

IP Rating

IP69K, IP67

Terminal Type

Screw

Pilot Light Shape

Dome

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE 2TLC172244M0201

Bezel Material

Plastic

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ABB has spare part LED for line strong and estrong. The rated control supply voltage of it is 230 V AC. This LED has red and green color.

Product net width 32 mm

Product net weight 0.03 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy