Lovato Electric, Panel Mount Red LED Pilot Light, LPML, 22 mm Cutout, 380V, 415 V, IP69K, IP66, IP67, Round
- RS Stock No.:
- 248-6071
- Mfr. Part No.:
- LPMLP4
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 248-6071
- Mfr. Part No.:
- LPMLP4
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Pilot Light | |
| Voltage | 380V, 415V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP69K, IP66, IP67 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Standards/Approvals | CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1 | |
| Hazardous Area Certification | No | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Pilot Light | ||
Voltage 380V, 415V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP69K, IP66, IP67 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Standards/Approvals CSA C22.2 n° 14, IEC/EN/BS 60947-1, UL508, IEC/EN/BS 60947-5-1 | ||
Hazardous Area Certification No | ||
Bezel Material Polyamide | ||
- COO (Country of Origin):
- IT
Lovato LPML Series Pilot Light, 380 to 415V Voltage Rating, IP66 / IP67 / IP69K - LPMLP4
This LED integrated monoblock pilot light by Lovato with IP66 rating and vibrant red colour is a reliable solution for industrial automation needs. Designed for panel mount applications, this pilot light is part of the Platinum LPML series, offering exceptional performance and durability. With a cutout diameter of 22mm and voltage rating of 380-415V, this pilot light is suitable for various industrial settings.
Features & Benefits
• IP66, IP67, IP69K rated for front protection and IP20 rated for rear protection
• LED lamp type for energy efficiency and long-lasting performance
• Round pilot light shape for clear visibility
• Panel mount design for easy installation
• Polyamide material for durability
Applications
• Ideal for use in control panels for indicating power status
• Suitable for machinery applications requiring visual indication
• Can be used in harsh environments where dust and water resistance is essential
Can it withstand extreme temperatures?
Yes, this pilot light is designed to operate in temperatures ranging from -25°C to +70°C.
Is it suitable for outdoor use?
While it is IP66 rated for front protection, it is recommended for indoor use or environments with minimal exposure to outdoor elements.
Will it fit in a standard 22mm cutout?
Yes, this pilot light is designed to fit a standard 22mm cutout, making installation quick and easy.
Related links
- Lovato Panel Mount Yellow LED Pilot Light IP67 IP66 380V, 415 V
- Lovato Panel Mount Clear LED Pilot Light IP69K IP66 380V, 415 V
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 380V, 415 V
- Lovato Panel Mount Red LED Pilot Light IP69K IP67 24V
- Lovato Panel Mount Yellow LED Pilot Light IP69K IP67 48V
- Lovato Panel Mount Red LED Pilot Light IP67 IP66 48V
- Lovato Panel Mount Red LED Pilot Light IP67 IP66 12V
- Lovato Panel Mount Orange LED Pilot Light IP66 IP67 24V
