Lovato Electric, Panel Mount Red LED Pilot Light, LPML, 22 mm Cutout, 12V, IP67, IP69K, IP66, Round
- RS Stock No.:
- 248-6039
- Mfr. Part No.:
- LPMLA4
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$20.43
(exc. GST)
$22.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.43 |
*price indicative
- RS Stock No.:
- 248-6039
- Mfr. Part No.:
- LPMLA4
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Pilot Light | |
| Voltage | 12V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | LPML | |
| Mount Type | Panel Mount | |
| IP Rating | IP67, IP69K, IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Polyamide | |
| Hazardous Area Certification | BS, IEC, EN, UL, CSA | |
| Standards/Approvals | IEC/EN/BS 60947-1, CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-5-1 | |
| Bezel Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Pilot Light | ||
Voltage 12V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series LPML | ||
Mount Type Panel Mount | ||
IP Rating IP67, IP69K, IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Polyamide | ||
Hazardous Area Certification BS, IEC, EN, UL, CSA | ||
Standards/Approvals IEC/EN/BS 60947-1, CSA C22.2 n° 14, UL508, IEC/EN/BS 60947-5-1 | ||
Bezel Material Polyamide | ||
Lovato LPML Series Pilot Light, 22mm Cut-out Diameter, IP66 / IP67 / IP69K - LPMLA4
This pilot light is essential for automation and control systems, providing clear visual feedback on the status of devices. Designed for panel mounting, it integrates seamlessly into various electrical configurations, enhancing operational safety by signalling status changes effectively.
Features & Benefits
• High IP66, IP67, and IP69K ratings offer resistance to dust and water
• Energy-efficient LED technology ensures long-lasting performance
• Red colour provides high visibility for immediate attention
• Durable round plastic body withstands challenging environments
• Screw terminal design ensures secure electrical connections
Applications
• Utilised in automation systems for status indication
• Employed in machinery to signal operational conditions
• Suitable for environments requiring high ingress protection
How should it be installed?
It is designed for secure panel mounting.
What happens if the LED fails?
The entire unit needs replacing, as the LED is integral to its function.
Is it compatible with all electrical systems?
It is compatible with standard systems operating at 12V.
Related links
- Lovato Panel Mount Red LED Pilot Light IP67 IP66 48V
- Lovato Ring Blue LED Pilot Light IP67 IP66 12V
- Lovato Panel Mount Yellow LED Pilot Light IP67 IP66 380V, 415 V
- Lovato Panel Mount Red LED Pilot Light IP69K IP67 24V
- Lovato Panel Mount Red LED Pilot Light IP69K IP67 380V, 415 V
- Lovato Panel Mount Green LED Pilot Light IP66 IP67 12V
- Lovato Panel Mount Green LED Pilot Light IP69K IP66 24V
- Lovato Panel Mount Green LED Pilot Light IP67 IP69K 380V, 415 V
