EAO, Panel LED Pilot Light, 84, 22.3 mm Cutout, IP67, Round

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$15.63

(exc. GST)

$17.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.63-
10 - 24$15.163%
25 - 49$14.696%
50 - 99$14.407%
100 +$14.079%

*price indicative

RS Stock No.:
200-4231
Distrelec Article No.:
135-58-176
Mfr. Part No.:
84-0100.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Pilot Light

Cutout Diameter

22.3mm

Series

84

Lamp Type

LED

Mount Type

Panel

IP Rating

IP67

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

RoHS, REACH, CE, UKCA, 2011 / 65 / EC (RoHS)

Bezel Material

Metal

COO (Country of Origin):
CH
The EAO indicator actuator has a mounting cut out of 22.3mm. The actuator has a circular front with dimension of 25mm with a black plastic ring. The front has IP67 rated protection.

Function: Indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy