EAO, Panel LED Pilot Light, 84, 22.3 mm Cutout, IP67, Round
- RS Stock No.:
- 200-4230
- Distrelec Article No.:
- 303-96-407
- Mfr. Part No.:
- 84-0200.7
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$31.56
(exc. GST)
$34.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.56 | - |
| 10 - 24 | $30.62 | 2% |
| 25 - 49 | $29.68 | 5% |
| 50 - 99 | $29.07 | 7% |
| 100 + | $28.42 | 9% |
*price indicative
- RS Stock No.:
- 200-4230
- Distrelec Article No.:
- 303-96-407
- Mfr. Part No.:
- 84-0200.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Pilot Light | |
| Cutout Diameter | 22.3mm | |
| Series | 84 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Pilot Light Shape | Round | |
| Body Material | Aluminium | |
| Standards/Approvals | RoHS, REACH, CE, UKCA, 2011 / 65 / EC (RoHS) | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Pilot Light | ||
Cutout Diameter 22.3mm | ||
Series 84 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Pilot Light Shape Round | ||
Body Material Aluminium | ||
Standards/Approvals RoHS, REACH, CE, UKCA, 2011 / 65 / EC (RoHS) | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CH
The EAO indicator actuator has a mounting cut out of 22.3mm. The actuator has a circular front with dimension of 25mm with an aluminium ring of natural anodized colour. The front has IP67 rated protection.
Function: Indicator
Related links
- EAO Panel LED Pilot Light IP67, Round
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
- Schneider Electric Panel Mount White LED Pilot Light IP67 400V
- Schneider Electric Panel Mount Green Yellow LED Pilot Light IP67 400V
- Siemens 22.3 mm Cutout Round, 24V
- EAO 84-5530 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP65
- Schneider Electric Panel Mount Green LED Pilot Light IP66 Round
- EAO 22.3 mm Cutout Round
