Schneider Electric, Flush White LED Pilot Light, Harmony 9001K, 30 mm Cutout, 24 V ac, 24V dc, IP66, Round
- RS Stock No.:
- 542-8267
- Mfr. Part No.:
- 9001KP35LWW9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.12
(exc. GST)
$260.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.12 |
*price indicative
- RS Stock No.:
- 542-8267
- Mfr. Part No.:
- 9001KP35LWW9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac, 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Lamp Type | LED | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac, 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Lamp Type LED | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Pilot Lights - Superbright LED
Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Flush White LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Orange LED Pilot Light IP66 24V ac/dc
- Schneider Electric Flush White LED Pilot Light IP69 IP66 264V ac
- Schneider Electric Flush White LED Pilot Light IP67 IP66 100V ac, 132 V ac
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
- Schneider Electric Flush White LED Pilot Light IP67 IP69 21.6 V ac, 26.4 V
- Schneider Electric Flush Orange LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Red LED Pilot Light IP66 120V ac/dc
