Hager, Panel Red LED Indicator, SVS, 230V, IP20, Rectangular
- RS Stock No.:
- 144-4659
- Mfr. Part No.:
- SVS122B
- Brand:
- Hager
Subtotal (1 unit)*
$69.12
(exc. GST)
$76.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.12 |
*price indicative
- RS Stock No.:
- 144-4659
- Mfr. Part No.:
- SVS122B
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Indicator | |
| Voltage | 230V | |
| Pilot Light Colour | Red | |
| Lamp Type | LED | |
| Series | SVS | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Terminal Type | Quick Connect | |
| Current Rating | 0pA | |
| Pilot Light Shape | Rectangular | |
| Body Material | Polyamide | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Indicator | ||
Voltage 230V | ||
Pilot Light Colour Red | ||
Lamp Type LED | ||
Series SVS | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Terminal Type Quick Connect | ||
Current Rating 0pA | ||
Pilot Light Shape Rectangular | ||
Body Material Polyamide | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Bezel Material Polycarbonate | ||
- COO (Country of Origin):
- PL
Hager SVS Indicator Lights
Hager SVS series din rail mount LED indicator lights. The SVS indicators provide a visual status with a bright LED. Suitbale for use in industrial automation and process control applications.
Features and Benefits
Cage clamp connection;IP20 rated;Various colour options available
Related links
- Hager Panel Green IP20 230V
- Hager Panel Green LED Indicator Rectangular, 230V
- Hager Panel Orange LED Indicator Rectangular, 230V
- Siemens Panel Green Yellow LED Indicator Rectangular, 230V
- ABB Panel Mount Blue LED Indicator Rectangular, 230V
- Siemens Panel Red LED Panel Mount LED Indicator Rectangular, 60V ac
- Siemens Panel Mount Red LED Panel Mount LED Indicator Rectangular, 60V ac
- ABB DIN Rail Green IP20 48V ac
