Hager, Panel Green LED Indicator, SVS, 230V, IP20, Rectangular

Subtotal (1 unit)*

$71.15

(exc. GST)

$78.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.15

*price indicative

RS Stock No.:
144-4658
Mfr. Part No.:
SVS121B
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Indicator

Voltage

230V

Pilot Light Colour

Green

Series

SVS

Lamp Type

LED

Mount Type

Panel

IP Rating

IP20

Terminal Type

Quick Connect

Current Rating

0pA

Pilot Light Shape

Rectangular

Body Material

Polyamide

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

Bezel Material

Polycarbonate

COO (Country of Origin):
PL

Hager SVS Indicator Lights


Hager SVS series din rail mount LED indicator lights. The SVS indicators provide a visual status with a bright LED. Suitbale for use in industrial automation and process control applications.

Features and Benefits


Cage clamp connection;IP20 rated;Various colour options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy