ABB, DIN Rail Green, Red LED Indicator, E219, 48V ac, IP20, Rectangular Prism
- RS Stock No.:
- 287-6374
- Distrelec Article No.:
- 302-42-289
- Mfr. Part No.:
- 2CCA703911R0001
- Brand:
- ABB
Subtotal (1 unit)*
$52.89
(exc. GST)
$58.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.89 |
*price indicative
- RS Stock No.:
- 287-6374
- Distrelec Article No.:
- 302-42-289
- Mfr. Part No.:
- 2CCA703911R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Voltage | 48V ac | |
| Product Type | Indicator | |
| Pilot Light Colour | Green, Red | |
| Lamp Type | LED | |
| Series | E219 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Current Rating | 16A | |
| Pilot Light Shape | Rectangular Prism | |
| Body Material | Copper | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN60068-2-30, EN60068-2-1, EN60068-2-2, DIN EN 62094-1, UL508 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Voltage 48V ac | ||
Product Type Indicator | ||
Pilot Light Colour Green, Red | ||
Lamp Type LED | ||
Series E219 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Current Rating 16A | ||
Pilot Light Shape Rectangular Prism | ||
Body Material Copper | ||
Hazardous Area Certification No | ||
Standards/Approvals EN60068-2-30, EN60068-2-1, EN60068-2-2, DIN EN 62094-1, UL508 | ||
- COO (Country of Origin):
- CN
ABB E219 Series Indicator, 48V AC Voltage Rating, Red/Green Pilot Light - 2CCA703911R0001
This indicator light offers dual LED functionality within a voltage rating of 12 to 48 V AC. Designed for DIN rail mounting, it features a compact size with a width of only 9mm and weighs 45g. It provides both red and green visual cues for operational status.
Features & Benefits
• Dual red and green LEDs enhance visibility and status indication
• Rated for 16A current, suitable for high-power usage
• Incorporates a 48V AC voltage range for versatile use
• Designed for seamless DIN rail installation in control panels
• Long service life of 50,000 hours reduces maintenance needs
Applications
• Used for indicating on/off status in industrial control panels
• Effective in automation systems for visual feedback
• Integrated into electrical distribution boards for fault indication
• Utilised in mechanical installations where signal clarity is crucial
What is the significance of the IP20 rating for this unit?
The IP20 rating indicates that the indicator is protected from solid objects larger than 12mm, making it suitable for indoor use where exposure to dust or moisture is limited.
How does the LED technology impact energy consumption?
Utilising LED technology results in lower power loss, with this indicator consuming just 1.2W, enhancing energy efficiency compared to traditional indicators.
What are the operational temperature limits for this indicator?
It operates effectively within an ambient temperature range of -25°C to +55°C, allowing it to function reliably in various industrial environments.
Related links
- ABB DIN Rail Green 230V ac
- ABB DIN Rail White LED Indicator 48V ac
- ABB DIN Rail Red LED Indicator 230V ac
- ABB Panel Mount Green LED Indicator Rectangular, 48V
- ABB Panel Mount Yellow LED Indicator Rectangular, 48V
- ABB Panel Mount Blue LED Indicator Rectangular, 48V
- ABB Screw Clamp Red LED Indicator Rectangular, 250V ac
- ABB Panel Mount Blue LED Indicator Rectangular, 250V