Siemens, Panel Mount Green, Red LED Panel Mount LED Indicator, 5TE5811, IP20, Rectangular
- RS Stock No.:
- 613-352
- Mfr. Part No.:
- 5TE5811
- Brand:
- Siemens
Subtotal (1 unit)*
$89.15
(exc. GST)
$98.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.15 |
*price indicative
- RS Stock No.:
- 613-352
- Mfr. Part No.:
- 5TE5811
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage | 60V ac | |
| Product Type | Panel Mount LED Indicator | |
| Pilot Light Colour | Green, Red | |
| Lamp Type | LED | |
| Series | 5TE5811 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20 | |
| Pilot Light Shape | Rectangular | |
| Hazardous Area Certification | VDE | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage 60V ac | ||
Product Type Panel Mount LED Indicator | ||
Pilot Light Colour Green, Red | ||
Lamp Type LED | ||
Series 5TE5811 | ||
Mount Type Panel Mount | ||
IP Rating IP20 | ||
Pilot Light Shape Rectangular | ||
Hazardous Area Certification VDE | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
- COO (Country of Origin):
- RO
The Siemens Dual-colour LED indicator module designed for clear phase or status signalling in low-voltage installations. It features two integrated LEDs red and green operating across a 12 to 60 V AC/DC range, making it suitable for versatile control panel applications. Its compact modular design ensures seamless integration into standard distribution boards.
IP20 protection
CE and UKCA compliant
VDE and EAC approved
- RS Stock No. 0613304
- Mfr. Part No. 5TE5810-1
Each
$67.92
- RS Stock No. 0613305
- Mfr. Part No. 5TE5812-1
Each
$115.08
- RS Stock No. 0613306
- Mfr. Part No. 5TE5810
Each
$67.92
- RS Stock No. 2255911
- Mfr. Part No. 2CCA703423R0001 E219-E48 JAUNE
Each
$39.95
Related links
- Siemens Panel Red LED Panel Mount LED Indicator Rectangular, 60V ac
- Siemens Panel Green LED Panel Mount LED Indicator Rectangular, 60V ac
- Siemens Panel Mount Green LED Panel Mount LED Indicator Rectangular, 60V ac
- Siemens Panel Green LED Panel Mount LED Indicator IP20 60V ac
- Hager Panel Green IP20 230V
- Hager Panel Red LED Indicator Rectangular, 230V
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 22
- ABB Panel Mount Yellow LED Indicator Rectangular, 48V












