Siemens, Panel Green, Red, Yellow LED Indicator, 5TE5, 230V, IP20, Rectangular

Subtotal (1 unit)*

$140.16

(exc. GST)

$154.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.16

*price indicative

RS Stock No.:
225-5439
Mfr. Part No.:
5TE5803
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Indicator

Voltage

230V

Pilot Light Colour

Green, Red, Yellow

Series

5TE5

Lamp Type

LED

Mount Type

Panel

IP Rating

IP20

Terminal Type

Screw

Current Rating

3A

Pilot Light Shape

Rectangular

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, CSA, UL

Bezel Material

Metal

COO (Country of Origin):
RO

Siemens 5TE5 Series Indicator, 230V Voltage Rating, LED Light Source Type - 5TE5803


This indicator is a vital component in automation and electrical systems, designed to provide clear signalling. Featuring a robust rectangular pilot light head, this device operates at 230V and is housed in an IP20 rated enclosure, ensuring protection against solid bodies. Its compact dimensions are suited for a variety of panel installations.

Features & Benefits


• Supports a 230V AC voltage rating for reliable operation

• Incorporates a bright LED light source for enhanced visibility

• Available in red, yellow, and green colours for versatile signalling needs

• Designed with a screw terminal for easy installation and secure connections

• Compliant with IP20 rating, providing protection against solid objects

Applications


• Used with control panels for clear status signalling

• Ideal for traffic light systems in industrial settings

• Effective in automation equipment for operational visibility

• Suitable for use in electrical appliances requiring pilot indications

What types of conductors can be securely connected to ensure performance?


The device accommodates flexible conductors with a cross-section ranging from 1 mm² to 6 mm², and for rigid conductors, the minimum cross-section is 1.5 mm², extending up to 6 mm².

How does the tightening torque specification affect installation?


A maximum tightening torque of 1.2 N·m at the screw terminals ensures secure connections without damaging the conductors, which is crucial for maintaining electrical integrity.

What environmental conditions can this indicator operate within?


This indicator is designed to function effectively in ambient temperatures from -5°C to 40°C, making it suitable for various indoor applications.

Each
$102.04
Each
$71.15
  • RS Stock No. 2255908
  • Mfr. Part No. 2CCA703409R0001 E219-G220 BLEU
Each
$42.04
Each
$175.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy