Schneider Electric, Panel Mount White Universal-LED Pilot Light, Harmony XB5, 22.5 mm Cutout, 24V, IP66, IP67, IP69,
- RS Stock No.:
- 759-595
- Mfr. Part No.:
- XB5AVB15
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$40.98
(exc. GST)
$45.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.98 |
*price indicative
- RS Stock No.:
- 759-595
- Mfr. Part No.:
- XB5AVB15
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB5 | |
| Lamp Type | Universal-LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Terminal Type | Push-in Terminal | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL 60947-5-5 | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB5 | ||
Lamp Type Universal-LED | ||
Mount Type Panel Mount | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Terminal Type Push-in Terminal | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL 60947-5-5 | ||
Bezel Material Plastic | ||
- COO (Country of Origin):
- FR
The Schneider Electric reliable pilot light is designed for industrial applications, featuring a robust build for various environments. Its primary function is to provide a clear status indication using a universal LED light source.
Mounting diameter of 22.5 mm for easy installation
Operating temperature range of -40 to 70 °C ensures versatility
IP66, IP67, and IP69K ratings for superior protection against dust and water
Long service life of 100,000 hours at rated voltage
Integration of push-in terminals for efficient wiring
Related links
- Schneider Electric Panel Mount Orange Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount Red Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount Green Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount Blue Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount Orange Universal-LED Pilot Light IP66 IP69
- Schneider Electric Screw 22.5 mm Cutout IP67 IP69K,
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric 22.5 mm Cutout IP69 IP66, 24V
