Schneider Electric, Panel Mount Green Universal-LED Pilot Light, Harmony XB5, 22.5 mm Cutout, 24V, IP66, IP67, IP69,

Subtotal (1 unit)*

$40.98

(exc. GST)

$45.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.98

*price indicative

RS Stock No.:
759-237
Mfr. Part No.:
XB5AVB35
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

Green

Cutout Diameter

22.5mm

Lamp Type

Universal-LED

Series

Harmony XB5

Mount Type

Panel Mount

IP Rating

IP66, IP67, IP69, IP69K

Terminal Type

Push-in Terminal

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL 60947-5-5

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric pilot light is designed for universal applications, featuring a Compact 22mm round head with a plain lens. It operates at a voltage of 24V AC/DC, ensuring reliable Visual signalling in various environments.

Light source utilises a universal LED for enhanced visibility

IP66, IP67, and IP69 ratings provide durability in harsh conditions

Operating temperature range spans from -40 to 70 °C

Withstands high pressure up to 7000000 Pa at 55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy