Schneider Electric Amber Pilot Light, Harmony, 22.5 mm Cutout, 24V, IP67, IP69, IP69K, IP66
- RS Stock No.:
- 357-649
- Mfr. Part No.:
- XB4BW28B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$136.93
(exc. GST)
$150.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.93 |
*price indicative
- RS Stock No.:
- 357-649
- Mfr. Part No.:
- XB4BW28B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Amber | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony | |
| IP Rating | IP67, IP69, IP69K, IP66 | |
| Standards/Approvals | REACH, IEC 60068-2-27, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V | ||
Product Type Pilot Light | ||
Pilot Light Colour Amber | ||
Cutout Diameter 22.5mm | ||
Series Harmony | ||
IP Rating IP67, IP69, IP69K, IP66 | ||
Standards/Approvals REACH, IEC 60068-2-27, CHINA RoHS | ||
Hazardous Area Certification No | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push-to-Test Pilot Light, Harmony XB4, is a durable and versatile signaling device designed for industrial applications. Constructed from metal, it ensures robustness and longevity in demanding environments. The amber universal LED provides clear and bright visual indication, suitable for various signaling purposes.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Screw White LED Pilot Light IP69K IP69 Round, 24V
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric 22.5 mm Cutout IP66 IP69K 24V
- Schneider Electric Panel Mount Red LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Screw Orange LED Pilot Light IP67 IP66 24V ac/dc
- Schneider Electric Panel Mount Red Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount Orange Universal-LED Pilot Light IP66 IP69
- Schneider Electric Panel Mount White Universal-LED Pilot Light IP66 IP69
