Schneider Electric, Screw, Screw Red LED Pilot Light, Harmony, 22.5 mm Cutout, 24V, IP69, IP67, IP66, IP69K, Round
- RS Stock No.:
- 341-173
- Mfr. Part No.:
- XB4BW24B5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$136.92
(exc. GST)
$150.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.92 |
*price indicative
- RS Stock No.:
- 341-173
- Mfr. Part No.:
- XB4BW24B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 24V | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony | |
| Mount Type | Screw, Screw | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Pilot Light Shape | Round | |
| Body Material | Metal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA C22.2 Nr. 14, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, IEC 60947-5-1, UL 508, GB 14048.5, IEC 60947-1 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 24V | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony | ||
Mount Type Screw, Screw | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Pilot Light Shape Round | ||
Body Material Metal | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA C22.2 Nr. 14, IEC 60947-5-4, JIS C8201-1, JIS C8201-5-1, IEC 60947-5-1, UL 508, GB 14048.5, IEC 60947-1 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push-to-test Pilot Light from the Harmony XB4 range features a metal bezel and a red universal LED. It is designed with screw clamp terminals for secure connections and operates at 24V.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Screw White LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Screw Red LED Pilot Light IP69K IP67 Round, 120V
- Schneider Electric Screw White LED Pilot Light IP69K IP69 Round, 24V
- Schneider Electric Panel Mount Red Universal-LED Pilot Light IP66 IP69
- Schneider Electric Screw Orange LED Pilot Light IP67 IP66 24V ac/dc
- Schneider Electric Panel Mount Red LED Pilot Light IP69 IP66 Round, 120V
- Schneider Electric Panel Mount White Universal-LED Pilot Light IP66 IP69
- Schneider Electric Screw Red LED Pilot Light IP66 254V
