Schneider Electric, Panel Mount Orange Universal-LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 24V, IP66, IP67, IP69,

Subtotal (1 unit)*

$100.85

(exc. GST)

$110.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$100.85

*price indicative

RS Stock No.:
759-631
Mfr. Part No.:
XB5FVCUST01
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V

Pilot Light Colour

Orange

Cutout Diameter

30.5mm

Lamp Type

Universal-LED

Series

Harmony XB5

Mount Type

Panel Mount

IP Rating

IP66, IP67, IP69, IP69K

Terminal Type

Push-in Terminal

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL 508

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric Pilot Light is a high-performance industrial signalling solution designed for flush-mounted control panels.

Modern flush-mount design

Integrated LED illumination for high visibility and low power consumption

Durable plastic bezel and fixing collar

IP66, IP67, and IP69K rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy