Schneider Electric, Panel Mount Green LED Pilot Light, Harmony 9001K, 30 mm Cutout, 48V, IP66, Dome
- RS Stock No.:
- 758-861
- Mfr. Part No.:
- 9001KP36LGG9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$421.84
(exc. GST)
$464.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.84 |
*price indicative
- RS Stock No.:
- 758-861
- Mfr. Part No.:
- 9001KP36LGG9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 48V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 30mm | |
| Series | Harmony 9001K | |
| Lamp Type | LED | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Pilot Light Shape | Dome | |
| Body Material | Polycarbonate | |
| Hazardous Area Certification | CSA, UL | |
| Standards/Approvals | UL 508 | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 48V | ||
Pilot Light Colour Green | ||
Cutout Diameter 30mm | ||
Series Harmony 9001K | ||
Lamp Type LED | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Pilot Light Shape Dome | ||
Body Material Polycarbonate | ||
Hazardous Area Certification CSA, UL | ||
Standards/Approvals UL 508 | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Pilot light is an essential component designed for clear Visual indication in control panels. Its robust construction and distinctive green LED enhance visibility, ensuring reliable operation in various industrial environments.
Bezel MADE of Durable metal for long-lasting performance
Operating temperature range from -25°C to 70°C ensures versatility
Certified to multiple standards, including EN/IEC 60947-1 for safety
Compact dimensions allow for easy installation in tight spaces
Screw clamp terminals accommodate various wire sizes for flexibility
Related links
- Schneider Electric Panel Mount Green Incandescent Lamp Pilot Light IP66 120V
- Schneider Electric Panel Mount Green LED Pilot Light IP66 240V ac
- Schneider Electric Panel Mount Green LED Pilot Light IP65 Dome, 120V
- Schneider Electric 30 mm Cutout Dome, 120V
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush White LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Orange LED Pilot Light IP66 120V ac/dc
