Schneider Electric, Flush Green LED Pilot Light, Harmony 9001K, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round

Subtotal (1 unit)*

$279.90

(exc. GST)

$307.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.90

*price indicative

RS Stock No.:
542-8273
Mfr. Part No.:
9001KP38LGG9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

120V ac, 120V ac

Product Type

Pilot Light

Pilot Light Colour

Green

Cutout Diameter

30mm

Series

Harmony 9001K

Lamp Type

LED

Mount Type

Flush

IP Rating

IP66

Terminal Type

Screw

Current Rating

10A

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

CE, UL, CSA

Bezel Material

Metal

RoHS Status: Exempt

Schneider Electric Harmony 9001K Series Pilot Light, LED Lamp, IP66 - 9001KP38LGG9


This pilot light is a complete unit designed for versatile signalling applications. Featuring a 30mm cutout diameter, it operates with a voltage rating of 120V AC/DC. This round, green pilot light unit utilises high luminosity LED technology, ensuring bright illumination for operational signalling in various environments. The robust design is supported by an IP66 rating, making it suitable for demanding industrial conditions.

Features & Benefits


• IP66 rating provides excellent protection against dust and water

• High luminosity LED technology ensures durability and energy efficiency

• 30mm cutout diameter allows for easy installation in standard openings

• Screw terminal design simplifies electrical connections and maintenance

• Domed plastic lens enhances visibility from various angles

• Chromium-plated metal bezel adds strength and aesthetics

Applications


• Utilised in control panels for machinery and equipment

• Implemented in industrial lighting systems for operational alerts

• Suitable for use in manufacturing and assembly environments

• Commonly adopted in HVAC systems for status indication

• Employed in safety signalling for critical operational conditions

What is the temperature range for operation with this device?


This device operates effectively between -25°C and 70°C, accommodating a wide variety of industrial environments.

How robust is this pilot light against environmental extremes?


It features a high shock resistance of 50 g and vibration resistance of 7 gn, ensuring functionality in harsh conditions.

What methods are available for connecting electrical wires to the unit?


The unit employs screw clamp terminals, which can accommodate wire sizes from 0.22 mm² to 1.5 mm², adhering to IEC standards.

Can this unit be mounted in any orientation?


Yes, it supports any operating position, making it flexible for various installation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy