Schneider Electric, Flush White LED Pilot Light, Harmony 9001K, 30 mm Cutout, 120 V ac, 120V dc, IP66, Round
- RS Stock No.:
- 542-8324
- Mfr. Part No.:
- 9001KP38LWW9
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$237.73
(exc. GST)
$261.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $237.73 |
*price indicative
- RS Stock No.:
- 542-8324
- Mfr. Part No.:
- 9001KP38LWW9
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac, 120V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30mm | |
| Lamp Type | LED | |
| Series | Harmony 9001K | |
| Mount Type | Flush | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UL, CSA | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac, 120V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 30mm | ||
Lamp Type LED | ||
Series Harmony 9001K | ||
Mount Type Flush | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UL, CSA | ||
Bezel Material Metal | ||
RoHS Status: Exempt
Schneider Electric 9001KP38LWW9
This Harmony 9001K, white pilot light with integral LED and plastic dome is supplied with 110V AC/DC. It has a chromium-plated metal bezel. This single component pilot light provides clear visual feedback on the status of your machines. It is easily installed into a standard 30mm diameter panel cut-outs and connected with simple screw-clamp connections. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.
Pilot Lights - Superbright LED
Supplied with lens and BA9s base mounted superbright LED
24v or 120v ac/dc supply voltage
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Flush White LED Pilot Light IP66 24V ac/dc
- Schneider Electric Flush Orange LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac
- Schneider Electric Flush Red LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Green LED Pilot Light IP66 120V ac/dc
- Schneider Electric Flush Orange LED Pilot Light IP66 24V ac/dc
- Schneider Electric Flush LED Pilot Light IP66 120V
- Schneider Electric Flush Blue High Power LED Pilot Light IP66 120V
