Schneider Electric, Panel Mount Green LED Pilot Light, Harmony 9001SK, 30 mm Cutout, 120V, IP65, IP66, Dome

Subtotal (1 unit)*

$432.58

(exc. GST)

$475.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$432.58

*price indicative

RS Stock No.:
758-911
Mfr. Part No.:
9001SKP38LGG9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage

120V

Product Type

Pilot Light

Pilot Light Colour

Green

Cutout Diameter

30mm

Lamp Type

LED

Series

Harmony 9001SK

Mount Type

Panel Mount

IP Rating

IP65, IP66

Terminal Type

Screw Clamp

Current Rating

10A

Pilot Light Shape

Dome

Body Material

Plastic

Standards/Approvals

UL 508

Hazardous Area Certification

CSA, UL

Bezel Material

Plastic

COO (Country of Origin):
FR
The Schneider Electric Pilot light is designed to illuminate operational status using an LED light source. Ideal for various applications, it operates efficiently on a 120 V AC/DC power supply.

Domed plastic lens and green cap provide clear visibility

IP65 and IP66 ratings

Suitable for a wide operating temperature range of -25 to 70 °C

Flexible installation with a mounting diameter of 30 mm

Class II electric shock protection conforms to IEC 61140 standards

Meets multiple standards, including UL 508 and IEC 60947-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy